16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits. Operates with supply voltages from 2.3V to 3.6V, supporting 2.5V and 3.3V logic levels. Offers 8mA high and low level output current, with a propagation delay of 3.3ns and turn-on delay of 1ns. Packaged in a VFBGA surface mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVTH16373KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVTH16373KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 3.2mA |
| RoHS Compliant | No |
| Series | 74ALVTH |
| Turn-On Delay Time | 1ns |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH16373KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.