
16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits. Operates from 2.3V to 3.6V supply voltage with a maximum operating temperature of 85°C. Offers 32mA high-level output current and 64mA low-level output current. BICMOS technology ensures 4.9ns propagation delay and 1ns turn-on delay. Surface mountable in a 48-TVSOP package, this lead-free and RoHS compliant component is ideal for logic applications.
Sign in to ask questions about the Texas Instruments SN74ALVTH16373VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVTH16373VR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH16373VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
