16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring BICMOS technology and operating from 2.3V to 3.6V. This logic IC offers a maximum operating frequency of 150MHz and a propagation delay of 3.2ns. Designed for surface mounting in a VFBGA package, it supports positive edge clock triggering and provides TTL, 3-state output types with high and low level output currents of -32mA and 64mA respectively. The component includes two 8-bit circuits, suitable for applications requiring 16 bits of data storage.
Texas Instruments SN74ALVTH16374KR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| RoHS Compliant | No |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
No datasheet is available for this part.