16-bit bus transceiver with 3-state outputs, featuring BICMOS technology. Operates from 2.3V to 2.7V supply voltage with a maximum propagation delay of 3.9ns. Offers 16 channels, each with 8 bits per element, and 16 outputs. Suitable for surface mount applications with a VFBGA package, operating across a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVTHR16245KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVTHR |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.