Surface mount NOR gate IC featuring 4 independent 2-input NOR gates. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 4.5ns. This bipolar technology component provides a high level output current of 20mA and a low level output current of 400uA. Packaged in a 14-pin SOP for tape and reel distribution, it supports a maximum operating temperature of 70°C.
Texas Instruments SN74AS02NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.