Quadruple 2-input positive-NAND buffer/driver, featuring 4 independent NAND gates. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers output currents of 48mA (low level) and -48mA (high level). This surface mount component utilizes BIPOLAR technology with a 4ns propagation delay. Packaged in a 14-SOIC case, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74AS1000ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS1000ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1000ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.