
Quadruple 2-input positive-NAND buffer/driver IC featuring 4 independent NAND gates. This surface mount device operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 48mA (48mA high, 48mA low). With a propagation delay of 4ns, it is constructed using BIPOLAR technology and packaged in a 14-SOIC format on tape and reel. The component is lead-free, RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74AS1000ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS1000ADR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1000ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
