
Bipolar logic inverter IC featuring 6 independent inverter circuits. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Delivers ±48mA output current with a propagation delay of 4ns. Packaged in a 14-pin PDIP for through-hole mounting. This RoHS compliant component is designed for 0°C to 70°C operation.
Texas Instruments SN74AS1004AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 48mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1004AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
