
Quadruple 2-input positive-OR buffer/driver, featuring a 5V operating supply voltage with a range of 4.5V to 5.5V. This integrated circuit offers a 48mA output current and a propagation delay of 6.3ns. Packaged in a 14-PDIP with through-hole mounting, it operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AS1032AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS1032AN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | OR GATE, Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 48mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1032AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
