The SN74AS1032ANE4 is a 4-input OR gate from Texas Instruments with a maximum operating temperature of 70°C and a propagation delay of 6.3ns. It is packaged in a PDIP and is designed for through-hole mounting. The device is RoHS compliant and has a maximum supply voltage of 5.5V.
Texas Instruments SN74AS1032ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.032734oz |
| RoHS | Compliant |
No datasheet is available for this part.