
Dual J-K flip-flops with clear and preset functionality, featuring positive-edge clock triggering. This logic IC operates at a maximum frequency of 105MHz with a propagation delay of 9ns. It supports a 5V operating supply voltage and offers 20mA low-level output current. Packaged in a 16-PDIP for through-hole mounting, this RoHS compliant component is designed for bipolar technology.
Texas Instruments SN74AS109AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| Height | 4.57mm |
| High Level Output Current | -2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS109AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
