Triple 3-Input Positive-NAND Gates 14-PDIP 0 to 70
Texas Instruments SN74AS10N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.