
Quadruple 1-of-2 data selectors/multiplexers featuring a 125MHz bandwidth and 6ns propagation delay. This surface mount IC operates with a 5V supply voltage, accepting a 4.5V to 5.5V range, and supports a single supply type. It offers four independent 1-of-2 multiplexer circuits, each with two input lines and one output line, for a total of eight inputs and four outputs. The component is housed in a 16-SOIC package with dimensions of 10mm length, 4mm width, and 1.5mm height, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS157D technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS157D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
