
Quad 2-to-1 multiplexer IC featuring 8 input lines and 4 output lines. Operates with a single supply voltage ranging from 4.5V to 5.5V, supporting a bandwidth of 125MHz. Offers a propagation delay of 6ns, with low-level output current of 20mA and high-level output current of -2mA. Packaged in a 16-pin SOIC surface-mount case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS157DE4 technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS157DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
