Quadruple 1-of-2 data selectors/multiplexers featuring 8 total inputs and 4 output lines. This logic IC operates with a single supply voltage ranging from 4.5V to 5.5V, offering a propagation delay of 6ns. It supports a high-level output current of -2mA and a low-level output current of 20mA. Packaged in a 16-PDIP for through-hole mounting, this RoHS compliant component functions within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74AS157NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS157NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS157NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.