
The SN74AS158DRE4 is a 4-bit multiplexer/demultiplexer from Texas Instruments, packaged in a surface-mount SOIC package. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. This device is compliant with RoHS regulations and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments SN74AS158DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS158DRE4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS158DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
