
Quadruple 1-of-2 data selectors/multiplexers featuring a 125MHz bandwidth and 5ns propagation delay. This logic IC offers 4 independent circuits, each with 2 input lines and 1 output line, supporting 8 total inputs. Operating from a 4.5V to 5.5V supply, it provides 20mA low-level output current and -2mA high-level output current. Packaged in a 16-PDIP for through-hole mounting, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74AS158N technical specifications.
| Bandwidth | 125MHz |
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Termination | Through Hole |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS158N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
