Quad 2-to-1 line multiplexer, featuring an inverted output. This surface mount logic IC operates with a single supply voltage range of 4.5V to 5.5V. It offers 8 total inputs, 4 independent circuits, and 4 output lines, with a propagation delay of 5ns. The component supports a low-level output current of 20mA and a high-level output current of -2mA, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74AS158NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS158NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS158NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.