
Synchronous positive edge-triggered 4-bit up binary counter IC, featuring asynchronous reset. Operates with a maximum frequency of 75MHz and a propagation delay of 13ns. This bipolar technology component is housed in a 16-pin SOIC surface-mount package, suitable for operation between 4.5V and 5.5V supply voltages, with a temperature range of 0°C to 70°C.
Texas Instruments SN74AS161D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 75MHz |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS161D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
