
Synchronous 4-bit binary counter, operating at up to 75MHz. Features positive edge clock triggering, asynchronous reset, and unidirectional up-counting. Housed in a 16-PDIP package for through-hole mounting, with an operating supply voltage of 5V (4.5V to 5.5V range). This RoHS compliant component offers a propagation delay of 16.5ns and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS161N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 75MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 16.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS161N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
