
Synchronous 4-bit binary counter, operating at up to 75MHz, features positive edge clock triggering and asynchronous reset. This surface-mount integrated circuit, housed in a 16-SO package, supports a 4.5V to 5.5V operating supply voltage with a typical 5V. The bipolar technology ensures a propagation delay of 16.5ns, with an operating temperature range of 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AS161NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 75MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS161NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
