Synchronous 4-bit positive edge-triggered binary up counter, featuring asynchronous reset. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and achieves a maximum frequency of 75MHz with a propagation delay of 16.5ns. Encased in a 16-pin SOP surface-mount package, this bipolar logic IC is designed for operation between 0°C and 70°C.
Texas Instruments SN74AS161NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 75MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16.5ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS161NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.