Positive edge-triggered D flip-flop with true output, featuring six bits per element. This surface-mount SOIC package offers a 100MHz frequency and 20mA output current. Operating within a 4.5V to 5.5V supply voltage range, it boasts a propagation delay of 10ns and a turn-on delay time of 3.6ns. Suitable for applications requiring non-inverting logic, this RoHS-compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74AS174DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS174DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS174DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.