This 4-bit arithmetic logic unit is a single circuit in a PDIP package, suitable for through hole mounting. It operates within a temperature range of 0 to 70°C and can handle supply voltages between 4.5 and 5.5 volts. The device has a propagation delay of 11ns and is RoHS compliant.
Texas Instruments SN74AS181ANTE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -3mA |
| Length | 31.64mm |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.131925oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS181ANTE4 to view detailed technical specifications.
No datasheet is available for this part.