
4-bit bidirectional universal shift register, surface mount, featuring 6 input lines and 4 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum operating temperature of 70°C. This bipolar technology component offers a propagation delay of 7ns and a turn-on delay time of 12ns. Packaged in a 16-SOIC format on tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AS194DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS194DR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS194DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
