
4-bit bidirectional parallel in/parallel out shift register, featuring true outputs and a BIPOLAR technology. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and achieves frequencies up to 80MHz. This integrated circuit offers a propagation delay of 7ns and a turn-on delay time of 12ns. Packaged in a 16-pin PDIP for through-hole mounting, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AS194N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS194N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Input Current | 53mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 12ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS194N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.