4-bit bidirectional parallel-in/parallel-out shift register featuring true outputs. This integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 7ns. The component is housed in a 16-pin dual in-line package (PDIP) suitable for through-hole mounting. It supports a maximum operating temperature of 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AS194NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS194NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS194NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.