
Dual 4-input NAND gate IC featuring a 74AS series BIPOLAR technology. This surface mount component offers two independent 4-input NAND gates, each with a single output. Operating within a 4.5V to 5.5V supply voltage range, it provides a low-level output current of 20mA and a high-level output current of -2mA. With a typical propagation delay of 5ns, this RoHS compliant device is packaged in a 14-pin SOIC format, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AS20DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS20DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 5.4mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS20DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
