The SN74AS21NS is a 2-bit AND gate logic IC from Texas Instruments. It is packaged in a lead-free SOP package with dimensions of 2mm height, 10.3mm length, 1.95mm thickness, and 5.3mm width. The device is RoHS compliant and suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Texas Instruments SN74AS21NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS21NS technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | AND GATE |
| Number of Bits | 2 |
| RoHS Compliant | Yes |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS21NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.