Dual 4-input positive AND gate IC, featuring 2 independent circuits with 4 input lines and 1 output line each. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a low-level output current of 20mA. This surface-mount component, packaged in SOP, offers a propagation delay of 6ns and a turn-on delay time of 15ns. Designed for operation between 0°C and 70°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AS21NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS21NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 7.4mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS21NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.