
Octal buffer/driver featuring 3-state outputs, designed for logic buffering and line driving applications. This integrated circuit offers 8 channels with 8 input and 8 output lines, organized into two independent circuits. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports both inverting and non-inverting logic functions. The component is housed in a 20-SOIC package for surface mounting, with a maximum operating temperature of 70°C and a minimum of 0°C. Key performance metrics include a propagation delay of 9.5ns and a turn-on delay time of 6.5ns, with output current capabilities of -15mA (high) and 64mA (low).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AS240ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 51mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS240ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
