The SN74AS240ADWE4 is a dual 8-input 3-state buffer from Texas Instruments. This surface-mount device operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. It features high-level and low-level output currents of 64mA and a propagation delay of 6.5ns. The buffer is available in a 20-pin SOIC package and is suitable for use in a variety of logic applications.
Texas Instruments SN74AS240ADWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
No datasheet is available for this part.