Octal buffer/driver featuring 3-state outputs, ideal for logic applications. This integrated circuit offers 8 bits of data buffering with 4 inputs and 8 outputs, supporting inverting logic functions. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it provides a high level output current of -15mA and a low level output current of 64mA. Designed for surface mounting in a 20-SOIC package, it boasts a propagation delay of 6.5ns and operates within a temperature range of 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AS240ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS240ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS240ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.