Octal buffer/driver featuring 3-state outputs, designed for 8-bit data buffering and inversion. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 6.5ns. This surface-mount component is housed in a 20-SO package, supporting both buffer and inverter logic functions with 8 input and 8 output lines. Suitable for operation between 0°C and 70°C, it provides a high level output current of -15mA and a low level output current of 64mA.
Sign in to ask questions about the Texas Instruments SN74AS240ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS240ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS240ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.