8-bit, 3-state buffer/inverter driver with inverted outputs, featuring two 4-bit circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 64mA and high-level output current of -15mA. Surface mountable in a 20-pin SOP package, this bipolar technology component has a propagation delay of 6.5ns and a turn-on delay time of 9.5ns. Suitable for operation between 0°C and 70°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AS240ANSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS240ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS240ANSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.