
The SN74AS241ADW is a dual 4-bit inverting buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a high level output current of 64mA and a low level output current of 64mA. The device is RoHS compliant and is packaged in a surface mount SOIC-20 package. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 6.2ns.
Sign in to ask questions about the Texas Instruments SN74AS241ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS241ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS241ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
