
Octal buffer/driver featuring 3-state outputs, designed for surface mount applications. This logic IC offers 8 non-inverting channels with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at a standard 5V supply voltage, with a range of 4.5V to 5.5V, and supports high level output current of -15mA and low level output current of 64mA. The component boasts a propagation delay of 6.2ns and is RoHS compliant.
Texas Instruments SN74AS244ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS244ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
