The SN74AS250ADWG4 is a single-supply multiplexer with 16 input lines and 1 output line. It operates over a temperature range of 0 to 70°C and is RoHS compliant. The device has a propagation delay of 8ns and can handle high and low level output currents of up to 48mA and 15mA, respectively. It is available in a SOIC package and is supplied in a rail/Tube packaging quantity of 125 units.
Texas Instruments SN74AS250ADWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 16 |
| Number of Output Lines | 1 |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.