The SN74AS253N is a commercial-grade dual multiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 16 terminals and 4 inputs, with a maximum input current of 0.024A. The device is packaged in a 16-pin DIP package and has a maximum power supply current of 14mA. It is a commercial-grade logic IC with a propagation delay of 14ns at nominal supply conditions.
Texas Instruments SN74AS253N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 14 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 14 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AS253N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.