Quad 2-to-1 multiplexer, featuring true output. This surface mount logic IC operates with a single supply voltage range of 4.5V to 5.5V and offers a high level output current of 48mA and a low level output current of 15mA. With 8 inputs and 4 outputs, it boasts a propagation delay of 6ns. The component is RoHS compliant and packaged in a 16-pin SOP on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AS257NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS257NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS257NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.