
Quadruple 2-line to 1-line data selectors/multiplexers featuring 3-state outputs. This integrated circuit offers a bandwidth of 125MHz and operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. Designed for through-hole mounting in a 16-PDIP package, it provides four independent 2-input multiplexer circuits. Key electrical characteristics include a high-level output current of 24mA and a low-level output current of 2.6mA, with a maximum power dissipation of 1.1W. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74AS258N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS258N technical specifications.
| Bandwidth | 125MHz |
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS258N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
