Quad 2-to-1 multiplexer with inverted outputs, featuring 8 inputs and 4 outputs. Operates with a single supply voltage between 4.5V and 5.5V, offering a high-level output current of 24mA and a low-level output current of 2.6mA. This through-hole mounted component is housed in a 16-pin PDIP package, with a propagation delay of 5ns. It is RoHS compliant and suitable for operation within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74AS258NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS258NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS258NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.