
Triple 3-input positive NOR gate IC, featuring 3 independent NOR gates, each with 3 inputs and 1 output. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Offers a high level output current of 20mA and a low level output current of 2mA, with a general output current of 8mA. This surface mount component, housed in a 14-SOIC package, supports a temperature range of 0°C to 70°C and exhibits a propagation delay of 5.5ns. It is RoHS compliant and manufactured using BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74AS27D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS27D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS27D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.