
The SN74AS27DRG4 is a 3-input NOR gate integrated circuit from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 5.5V and a maximum output current of 20mA. It is available in a lead-free SOIC package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74AS27DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS27DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS27DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
