
Triple 3-input positive-NOR gates, featuring a 5V operating supply voltage range of 4.5V to 5.5V. This integrated circuit offers a 5.5ns propagation delay and is housed in a 14-pin PDIP package for through-hole mounting. It supports a high level output current of -2mA and a low level output current of 20mA, with a maximum operating temperature of 70°C. The logic function is NOR GATE, with each of the three circuits having three input lines and one output line.
Sign in to ask questions about the Texas Instruments SN74AS27N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS27N technical specifications.
| Package/Case | PDIP |
| Height | 3.56mm |
| High Level Output Current | -2mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 19.94mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.032734oz |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS27N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
