The SN74AS27N3 is a dual NOR gate IC from Texas Instruments, featuring a commercial temperature grade and a 5V supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 4.5ns. The device has a maximum power supply current of 17.1mA and a load capacitance of 50pF. It is available in a DIP-14 package with a width of 7.62mm and a length of 19.305mm.
Sign in to ask questions about the Texas Instruments SN74AS27N3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS27N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | AS |
| Propagation Delay (tpd) | 4.5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 17.1 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AS27N3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.