
The SN74AS280DRE4 is a 9-bit arithmetic logic unit (ALU) with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features a propagation delay of 12ns and is RoHS compliant. It is available in a surface mount SOIC package.
Texas Instruments SN74AS280DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS280DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.