
9-bit parity generator/checker IC featuring a single logic element and nine outputs. This through-hole mounted component operates with a 5V supply voltage, offering a 5.5V maximum. It provides a 20mA low-level output current and -2mA high-level output current, with a typical propagation delay of 12ns. The device is RoHS compliant and packaged in a 14-pin PDIP.
Sign in to ask questions about the Texas Instruments SN74AS280N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS280N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Bits | 2 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS280N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
