9-Bit Parity Generators/Checkers 14-PDIP 0 to 70
Texas Instruments SN74AS280N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Outputs | 9 |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.