
9-bit parity generator/checker IC, featuring a single 1-element circuit. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a maximum output current of 48mA. This surface mount device, packaged in SOIC, boasts a propagation delay of 15ns and a turn-on delay of 16.5ns. Suitable for operation between 0°C and 70°C, it is RoHS compliant.
Texas Instruments SN74AS286D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Parity Gen |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 48mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS286D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
